Part Details for B32-1030 by OMRON Electronic Components LLC
Overview of B32-1030 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4235
|
Newark | Keycap, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Yellow, Product Range:Keycaps For Tactile Series, External Height:4Mm, External Width:4Mm, Features:4 X 4 Mm, Knob/Dial Style:Square Rohs Compliant: Yes |Omron Electronic Components B32-1030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
SW249-ND
|
DigiKey | CAP TACTILE SQUARE YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3975 In Stock |
|
$0.2232 / $0.3700 | Buy Now |
DISTI #
OMRB32-1030
|
Heilind Electronics | KEYCAP 4MM SQ YELL FITS 6MM SER | Americas - 0 in Stock |
|
$0.2028 / $0.2455 | Buy Now |
|
Onlinecomponents.com | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1699 / $0.2260 | Buy Now |
DISTI #
176439
|
element14 Asia-Pacific | CAP, YELLOW RoHS: Compliant Min Qty: 10 Container: Each | 1149 |
|
$0.3336 / $0.3617 | Buy Now |
DISTI #
176439
|
Farnell | CAP, YELLOW RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Each | 1149 |
|
$0.3156 / $0.3518 | Buy Now |
|
Master Electronics | Switch Access Square Key Top Tactile Switch Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1699 / $0.2260 | Buy Now |