Part Details for B260A-13-F by SPC Multicomp
Overview of B260A-13-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B260A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8556
|
Newark | Diode, Schottky, 2A, 60V, Do-214Ac-2, Repetitive Peak Reverse Voltage:60V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:700Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro B260A-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47040 |
|
$0.0480 | Buy Now |
DISTI #
2306112
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 60V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 47052 |
|
$0.0974 / $0.2206 | Buy Now |
DISTI #
2306113
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2A, 60V, DO-214AC-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0657 / $0.0804 | Buy Now |
DISTI #
2306112
|
Farnell | DIODE, SCHOTTKY, 2A, 60V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 47040 |
|
$0.0947 / $0.2162 | Buy Now |
Part Details for B260A-13-F
B260A-13-F CAD Models
B260A-13-F Part Data Attributes:
|
B260A-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
B260A-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B260A-13-F
This table gives cross-reference parts and alternative options found for B260A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B260A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK26AHF2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK26AHF2 |
SK26AHE2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK26AHE2G |
SK26AF3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK26AF3G |
SK25AE4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, C SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK25AE4 |
SB26-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | B260A-13-F vs SB26-A |
SK26AHR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK26AHR2 |
SK26A-TR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B260A-13-F vs SK26A-TR3G |
SK22A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Viking Tech Corp | B260A-13-F vs SK22A |
BR26T/R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B260A-13-F vs BR26T/R7 |
FM260-L-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | B260A-13-F vs FM260-L-H |