Part Details for B260A-13-F (ALTERNATE: 7513247P) by Diodes Incorporated
Overview of B260A-13-F (ALTERNATE: 7513247P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B260A-13-F (ALTERNATE: 7513247P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437556
|
RS | Diode Schottky 60V 2A 2Pin SMA | Diodes Inc B260A-13-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 115 |
|
$0.2430 / $0.3470 | Buy Now |