Part Details for B240A-13-F (ALTERNATE: 7384762P) by Diodes Incorporated
Overview of B240A-13-F (ALTERNATE: 7384762P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B240A-13-F (ALTERNATE: 7384762P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437552
|
RS | Schottky Diode 2A 40V 0.5Vf SMA | Diodes Inc B240A-13-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$0.2040 / $0.2910 | Buy Now |