Part Details for B2100A-13-F by Diodes Incorporated
Overview of B2100A-13-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2100A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7637
|
Newark | Schottky Rectifier, 100V, 2A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. B2100A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5555 |
|
$0.1160 / $0.4160 | Buy Now |
DISTI #
B2100A-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141057 In Stock |
|
$0.0889 / $0.4100 | Buy Now |
DISTI #
B2100A-13-F
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV - Tape and Reel (Alt: B2100A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-B2100A-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A Schotty Rect 100V 2A 0.79Vf RoHS: Compliant | 24826 |
|
$0.0880 / $0.4000 | Buy Now |
DISTI #
V79:2366_28873965
|
Arrow Electronics | Rectifier Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 627 Package Multiple: 1 Date Code: 2232 | Americas - 5000 |
|
$0.0818 / $0.1595 | Buy Now |
DISTI #
V72:2272_06691871
|
Arrow Electronics | Rectifier Diode Schottky 100V 2A 2-Pin SMA T/R Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 260 |
|
$0.3757 | Buy Now |
|
Future Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0714 / $0.0779 | Buy Now |
|
Future Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0714 / $0.0779 | Buy Now |
|
Future Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0748 / $0.0816 | Buy Now |
DISTI #
B2100A-13-F
|
TME | Diode: Schottky rectifying, SMD, 100V, 2A, SMA, reel,tape Min Qty: 5 | 2496 |
|
$0.1080 / $0.1550 | Buy Now |
Part Details for B2100A-13-F
B2100A-13-F CAD Models
B2100A-13-F Part Data Attributes:
|
B2100A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B2100A-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for B2100A-13-F
This table gives cross-reference parts and alternative options found for B2100A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2100A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210-XX-TR70 | Rectifier Diode, | Taitron Components Inc | B2100A-13-F vs SS210-XX-TR70 |
232382587 | https://4donline.ihs.com/images/VipMasterIC/IC/TWSC/TWSC-S-A0013443192/TWSC-S-A0013599932-1.pdf | Not Recommended | B2100A-13-F vs 232382587 |
167.20000000000002 | S210 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), | B2100A-13-F vs 167.20000000000002 |
293710927 | https://4donline.ihs.com/images/VipMasterIC/IC/SMCD/SMCD-S-A0006909646/SMCD-S-A0006909646-1.pdf | B2100A-13-F vs | |
Sangdest Microelectronics (Nanjing) Co Ltd | ES2BAF4 | ES2 | B2100A-13-F vs Sangdest Microelectronics (Nanjing) Co Ltd |
Obsolete | 684808109 | 229119968 | B2100A-13-F vs Obsolete |
Rectifier Diode, | SL210PL-TP | B2100A-13-F vs Rectifier Diode, | |
https://mccsemi.com/pdf/Products/SL24PL-SL210PL(SOD-123FL).pdf | 1.59 | 317308324 | B2100A-13-F vs https://mccsemi.com/pdf/Products/SL24PL-SL210PL(SOD-123FL).pdf |
E2 | Yangzhou Yangjie Electronics Co Ltd | B2100A-13-F vs E2 | |
2454 | Active | 7.57 | B2100A-13-F vs 2454 |