Part Details for B2100-13-F by SPC Multicomp
Overview of B2100-13-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2100-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5413
|
Newark | Rectifier, Schottky, 2A, 100V, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro B2100-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 / $0.4680 | Buy Now |