Part Details for B21-51-5.00A-02-00 by Sensata Circuit Breakers
Results Overview of B21-51-5.00A-02-00 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B21-51-5.00A-02-00 Information
B21-51-5.00A-02-00 by Sensata Circuit Breakers is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for B21-51-5.00A-02-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B21-51-5.00A-02-00-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4633 | Buy Now |
DISTI #
72251057
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax B21-5... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3700 / $52.4600 | RFQ |
DISTI #
APXB21-51-5.00A-02-00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7100 / $51.6700 | Buy Now |
DISTI #
000000000003811431
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$32.3700 / $52.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7100 / $51.6700 | Buy Now |