Part Details for B20J500 by Ohmite Mfg Co
Overview of B20J500 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1868
|
Newark | Wirewound Resistor, 500 Ohm, 20W, 5%, Resistance:500Ohm, Product Range:B20 Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Ohmite B20J500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 20 W, 5 %, 260 ppm, 500 ohm, THROUGH HOLE MOUNT | 6 |
|
$5.0175 / $10.0350 | Buy Now |
Part Details for B20J500
B20J500 CAD Models
B20J500 Part Data Attributes:
|
B20J500
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J500
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |