Part Details for B005-HUA4 by Tripp Lite
Overview of B005-HUA4 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B005-HUA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3268
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B005-HUA4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.2500 / $259.9500 | Buy Now |
DISTI #
95-B005-HUA4-ND
|
DigiKey | 4-PORT HDMI/USB KVM SWITCH - 4K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$178.5376 / $191.9600 | Buy Now |
DISTI #
545-B005-HUA4
|
Mouser Electronics | Interface Modules 4 PORT HDMI KVM,4K60HZ 444HDR | 0 |
|
$182.3600 / $191.9500 | Order Now |
DISTI #
72250058
|
RS | HDMI, USB, KVM, Switch, 4-Port, 4K, 60Hz, HDR, HDCP, 2.2, IR, USB, Sharing | Tripp Lite B005-HUA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$238.6200 / $251.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$192.8200 / $207.1000 | Buy Now | |
|
Neutron USA | USB SHARING HDMI USB KVM SWCH 4PT 4K | 2 |
|
$170.0000 | Buy Now |