Part Details for B005-DPUA4 by Tripp Lite
Overview of B005-DPUA4 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B005-DPUA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3266
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B005-DPUA4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.5900 / $311.3300 | Buy Now |
DISTI #
95-B005-DPUA4-ND
|
DigiKey | 4-PORT DISPLAYPORT/USB KVM SWITC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$218.4096 / $229.9000 | Buy Now |
DISTI #
545-B005-DPUA4
|
Mouser Electronics | Interface Modules 4PT DP1.4 KVM,4K60HZ DP+HDMI | 0 |
|
$218.4000 / $229.9000 | Order Now |
DISTI #
72250056
|
RS | DisplayPort, USB, KVM, Switch, 4-Port, 4K, 60Hz, HDR, DP, 1.4, USB, Sharing | Tripp Lite B005-DPUA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$295.7300 | Buy Now |
|
Onlinecomponents.com | 4-Port Display Port/USB KVM Switch - 4K 60 Hz, HDR, HDCP 2.2, IR, DP 1.4, USB Sharing |
2 In Stock |
|
$223.8700 / $240.7100 | Buy Now |
|
Master Electronics | 4-Port Display Port/USB KVM Switch - 4K 60 Hz, HDR, HDCP 2.2, IR, DP 1.4, USB Sharing |
2 In Stock |
|
$223.8700 / $240.7100 | Buy Now |
|
Neutron USA | 1.4 USB SHARING DPT USB KVM SWCH 4PT 4K | 50 |
|
$179.9900 | Buy Now |