Part Details for B005-DPUA2-K by Tripp Lite
Overview of B005-DPUA2-K by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B005-DPUA2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3265
|
Newark | Kvm - Kvms And Console Servers |Eaton Tripp Lite B005-DPUA2-K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.8400 / $226.7000 | Buy Now |
DISTI #
95-B005-DPUA2-K-ND
|
DigiKey | 2-PORT DISPLAYPORT/USB KVM SWITC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$155.7000 / $167.4100 | Buy Now |
DISTI #
545-B005-DPUA2-K
|
Mouser Electronics | Interface Modules 2PT DP1.4 KVM,4K60HZ W CABLES | 0 |
|
$155.7000 / $167.4100 | Order Now |
DISTI #
72250055
|
RS | DisplayPort, USB, KVM, Switch, 2-Port, 4K, 60Hz, HDR, DP, 1.4, USB, Cables | Tripp Lite B005-DPUA2-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$219.6700 / $231.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$168.1600 / $180.6100 | Buy Now | |
|
Neutron USA | 1.4 USB CBL DPT USB KVM SWCH 2PT 4K 60HZ | 50 |
|
$204.9900 | Buy Now |