Part Details for AZV5001RA4-7 by Diodes Incorporated
Overview of AZV5001RA4-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZV5001RA4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZV5001RA4-7DICT-ND
|
DigiKey | IC DETECTION SWITCH X2-DFN1210-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8499 In Stock |
|
$0.1234 / $0.4300 | Buy Now |
DISTI #
AZV5001RA4-7
|
Avnet Americas | Comparator Single 5V 6-Pin X2-DFN T/R - Tape and Reel (Alt: AZV5001RA4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
621-AZV5001RA4-7
|
Mouser Electronics | Switch ICs - Various LP Headset Detection 7.5uA 1.8V 1.6, 5.0 RoHS: Compliant | 8951 |
|
$0.1190 / $0.4300 | Buy Now |
DISTI #
AZV5001RA4-7
|
Avnet Americas | Comparator Single 5V 6-Pin X2-DFN T/R - Tape and Reel (Alt: AZV5001RA4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
AZV5001RA4-7
|
Avnet Americas | Comparator Single 5V 6-Pin X2-DFN T/R - Tape and Reel (Alt: AZV5001RA4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
AZV5001RA4-7
|
Avnet Silica | Comparator Single 5V 6-Pin X2-DFN T/R (Alt: AZV5001RA4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC DETECTION SWITCH X2-DFN1210-6 / Low-Power Headset Detection IC in Miniaturized Package | 2730 |
|
RFQ | |
|
LCSC | X2-DFN1210-6 Comparators ROHS | 95 |
|
$0.1378 / $0.2452 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1542 | Buy Now |