Part Details for AZ943S-1CH-48D by American ZETTLER Inc
Overview of AZ943S-1CH-48D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ943S-1CH-48D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943S-1CH-48D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 48V Min Qty: 1000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9474 | Buy Now |
|
Future Electronics | AZ943S Series 15 A SPDT (1 Form C) 48 VDC Miniature PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.9300 / $1.1100 | Buy Now |
|
Onlinecomponents.com | 15AMP(SMT) Mini PC Board Relay 48VDC coil SPDT RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |