Part Details for AZ943-1CH-48D by American ZETTLER Inc
Overview of AZ943-1CH-48D by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ943-1CH-48D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ943-1CH-48D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 48V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6504 | Buy Now |
|
Future Electronics | AZ943 Series 15 A SPST 48 V PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.6400 / $0.7650 | Buy Now |
|
Onlinecomponents.com | 15AMP Mini PC Board Relay 48VDC coil SPDT RoHS: Compliant |
7820 In Stock |
|
$0.6930 / $1.2160 | Buy Now |
|
Master Electronics | 15AMP Mini PC Board Relay 48VDC coil SPDT RoHS: Compliant |
7820 In Stock |
|
$0.6930 / $1.2160 | Buy Now |
Part Details for AZ943-1CH-48D
AZ943-1CH-48D CAD Models
AZ943-1CH-48D Part Data Attributes
|
AZ943-1CH-48D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ943-1CH-48D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 62.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ943-1CH-48D
This table gives cross-reference parts and alternative options found for AZ943-1CH-48D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ943-1CH-48D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ943-1CH-18DG | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-18DG |
AZ943-1CH-5DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-5DF |
AZ943-1CH-4DG | Power/Signal Relay, 1 Form C, SPDT, Latched, 5.2VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-4DG |
AZ943-1CH-6D | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-6D |
AZ943-1CH-9DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.7VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-9DE |
AZ943-1CH-4DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 5.2VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-4DF |
AZ943-1CH-18DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-18DF |
AZ943-1CH-9DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.7VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-9DF |
AZ943-1CH-9D | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.7VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-9D |
AZ943-1CH-6DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ943-1CH-48D vs AZ943-1CH-6DF |