Part Details for AZ697-1C-12DE by American ZETTLER Inc
Overview of AZ697-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AZ697-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ697-1C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1069 | Buy Now |
|
Future Electronics | AZ697 Series 10 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.0700 / $2.3300 | Buy Now |
|
Onlinecomponents.com | 10AMP Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
4603 In Stock |
|
$2.2800 / $2.7700 | Buy Now |
|
Master Electronics | 10AMP Mini Power Relay 12VDC coil SPDT RoHS: Compliant |
4603 In Stock |
|
$2.2800 / $2.7700 | Buy Now |
Part Details for AZ697-1C-12DE
AZ697-1C-12DE CAD Models
AZ697-1C-12DE Part Data Attributes:
|
AZ697-1C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ697-1C-12DE
American ZETTLER Inc
Electromechanical Relay, SPDT, Latched, 22.8VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Relay Type | POWER/SIGNAL RELAY |