-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4977
|
Newark | Ldo, Adj, 13.7V, 0.8A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117IH-ADJTRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8025 |
|
$0.1400 / $0.4130 | Buy Now |
DISTI #
AZ1117IH-ADJTRG1DICT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19229 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
AZ1117IH-ADJTRG1
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 3.2V to 15V, Single Output, 1.2V, 1.25V to 15V, 1A, 3 Pins, SOT-223 - Tape and Reel (Alt: AZ1117IH-ADJTRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 1232000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-AZ1117IH-ADJTRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz RoHS: Compliant | 15656 |
|
$0.0920 / $0.3800 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.25V 800mA SOT- RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0849 / $0.0927 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.25V 800mA SOT- RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0849 / $0.0927 | Buy Now |
DISTI #
AZ1117IH-ADJTRG1
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷15V, 1A, SMD Min Qty: 1 | 0 |
|
$0.0930 / $0.3640 | RFQ |
DISTI #
AZ1117IH-ADJTRG1
|
Avnet Asia | LDO Voltage Regulator, Adjustable, 3.2V to 15V, Single Output, 1.2V, 1.25V to 15V, 1A, 3 Pins, SOT-223 (Alt: AZ1117IH-ADJTRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AZ1117IH-ADJTRG1
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 3.2V to 15V, Single Output, 1.2V, 1.25V to 15V, 1A, 3 Pins, SOT-223 (Alt: AZ1117IH-ADJTRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 1364000 |
|
Buy Now | |
|
LCSC | 1A 70dB(120Hz) Adjustable 1.25V13.7V Positive electrode 15V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.1237 / $0.2327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy