Part Details for AXT534124A by Panasonic Electronic Components
Overview of AXT534124A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT534124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4739
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT534124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
255-5628-ND
|
DigiKey | CONN SOCKET 34POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
445 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
AXT534124A
|
Avnet Americas | Connector Board Stacker Receptacle 34Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT534124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1904 / $1.3478 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 34 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
AXT534124A
|
Avnet Americas | Connector Board Stacker Receptacle 34Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT534124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1904 / $1.3478 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 34 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |