Part Details for AXT534124 by Panasonic Electronic Components
Overview of AXT534124 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for AXT534124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4323
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT534124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
255-AXT534124CT-ND
|
DigiKey | CONN SOCKET 34POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2215 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
AXT534124
|
Avnet Americas | Conn Board to Board SKT 34 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT534124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1904 / $1.3478 | Buy Now |
DISTI #
769-AXT534124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET FPC 34 POS 0.4mm RoHS: Compliant | 2979 |
|
$1.1300 / $1.5500 | Buy Now |
DISTI #
V79:2366_21808287
|
Arrow Electronics | Conn Board to Board RCP 34 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 14712 |
|
$0.9091 | Buy Now |
DISTI #
74613372
|
RS | BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT534124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 34 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
30552965
|
Verical | Conn Board to Board RCP 34 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1728 | Americas - 14712 |
|
$0.9091 | Buy Now |
DISTI #
AXT534124
|
Avnet Americas | Conn Board to Board SKT 34 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT534124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1904 / $1.3478 | Buy Now |
Part Details for AXT534124
AXT534124 CAD Models
AXT534124 Part Data Attributes:
|
AXT534124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT534124
Panasonic Electronic Components
Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Body Depth | 0.038 inch | |
Body Length | 0.366 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |