Part Details for AXM0F343-64-915-1-GEVK by onsemi
Overview of AXM0F343-64-915-1-GEVK by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXM0F343-64-915-1-GEVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ3939
|
Newark | Eval Kit, 915Mhz, Rf Microcontroller Rohs Compliant: Yes |Onsemi AXM0F343-64-915-1-GEVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$932.2600 | Buy Now |
DISTI #
488-AXM0F343-64-915-1-GEVK-ND
|
DigiKey | AXM0F343-64-1 EVAL KIT 915MHZ Min Qty: 1 Lead time: 44 Weeks Container: Box |
3 In Stock |
|
$896.4000 | Buy Now |
DISTI #
AXM0F343-64-915-1-
|
Avnet Americas | AXM0F343 32-Bit ARM Cortex-M0+ Wireless Microcontroller 915MHz Evaluation Kit (Alt: AXM0F343-64-915-1-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-M0F343649151GEVK
|
Mouser Electronics | Sub-GHz Development Tools AXM0F343-64-1 EVALUATION KIT - 915MHZ RoHS: Compliant | 7 |
|
$896.4000 | Buy Now |
DISTI #
V79:2366_26625625
|
Arrow Electronics | AXM0F343-64-1-TX40 Microcontroller Evaluation Kit 915MHz CPU Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 1 |
|
$284.0400 | Buy Now |
DISTI #
AXM0F343-64-915-1-
|
Avnet Americas | AXM0F343 32-Bit ARM Cortex-M0+ Wireless Microcontroller 915MHz Evaluation Kit (Alt: AXM0F343-64-915-1-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$1,172.7772 / $1,246.4443 | Buy Now |
DISTI #
3787261
|
element14 Asia-Pacific | EVAL KIT, 915MHZ, RF MICROCONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$946.8834 | Buy Now |
DISTI #
3787261
|
Farnell | EVAL KIT, 915MHZ, RF MICROCONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2 |
|
$953.7723 | Buy Now |
Part Details for AXM0F343-64-915-1-GEVK
AXM0F343-64-915-1-GEVK CAD Models
AXM0F343-64-915-1-GEVK Part Data Attributes:
|
AXM0F343-64-915-1-GEVK
onsemi
Buy Now
|
Compare Parts:
AXM0F343-64-915-1-GEVK
onsemi
|
Samacsys Manufacturer | onsemi |