-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4375
|
Newark | Connector, Rcpt, 100Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Panasonic AXK500147YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8000 | Buy Now |
DISTI #
05M3870
|
Newark | Connector, Board To Board, 100, 2, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:P5K Series Rohs Compliant: Yes |Panasonic AXK500147YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
255-2723-1-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4369 In Stock |
|
$1.9763 / $3.6600 | Buy Now |
DISTI #
AXK500147YG
|
Avnet Americas | Conn Stacking RCP 100 POS 3mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: AXK500147YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.7423 / $1.9019 | Buy Now |
DISTI #
769-AXK500147YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm RoHS: Compliant | 1871 |
|
$2.0300 / $3.6600 | Buy Now |
DISTI #
V36:1790_10818554
|
Arrow Electronics | Conn Board to Board RCP 100 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2202 | Americas - 3000 |
|
$1.2600 / $1.7247 | Buy Now |
DISTI #
V72:2272_10818554
|
Arrow Electronics | Conn Board to Board RCP 100 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 Container: Cut Strips | Americas - 925 |
|
$1.9760 / $2.7020 | Buy Now |
DISTI #
V79:2366_17783108
|
Arrow Electronics | Conn Board to Board RCP 100 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 12 Weeks Date Code: 0947 | Americas - 313 |
|
$1.6360 | Buy Now |
DISTI #
74613151
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK500147YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Future Electronics | P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK500147YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK500147YG
Panasonic Electronic Components
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |