Part Details for AXK500147BN1 by Panasonic Electronic Components
Overview of AXK500147BN1 by Panasonic Electronic Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK500147BN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5978
|
Newark | P5K/P5Ks(0.5Mm Rohs Compliant: Yes |Panasonic AXK500147BN1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now |
DISTI #
255-2903-1-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1953 In Stock |
|
$1.4862 / $2.7500 | Buy Now |
DISTI #
AXK500147BN1
|
Avnet Americas | CONN BRD-BRD 100POS SKT SMD (Alt: AXK500147BN1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5488 / $1.7536 | Buy Now |
DISTI #
769-AXK500147BN1
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm RoHS: Compliant | 1058 |
|
$1.5800 / $3.0400 | Buy Now |
DISTI #
V72:2272_10818553
|
Arrow Electronics | Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2110 Container: Cut Strips | Americas - 1417 |
|
$1.4240 / $1.9900 | Buy Now |
DISTI #
74613150
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK500147BN1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.4600 | Buy Now |
|
Future Electronics | P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 150Cut Tape/Mini-Reel |
|
$2.0500 / $2.6800 | Buy Now |
|
Future Electronics | P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 100 Position - Connector Socket - Center Strip -Contacts Surface -Mount Gold RoHS: Compliant |
2804 In Stock |
|
$1.3600 / $1.5900 | Buy Now |