Part Details for AXE834124A by Panasonic Electronic Components
Overview of AXE834124A by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE834124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4643
|
Newark | A35S(0.35Mm Pit |Panasonic AXE834124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
255-2135-ND
|
DigiKey | CONN HDR 34POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
191 In Stock |
|
$0.8198 / $1.5800 | Buy Now |
DISTI #
AXE834124A
|
Avnet Americas | Connector Board Stacker Header 34Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE834124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
679-AXE834124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4m 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.5600 / $2.9500 | Order Now |
DISTI #
74613017
|
RS | BtoB CNA35S(0.35mm pitch)(500pc strip) | Panasonic Electronic Components AXE834124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
AXE834124A
|
Avnet Americas | Connector Board Stacker Header 34Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE834124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
|
Chip1Cloud | CONN HEADER .35MM 34POS SMD | 66000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $2.3400 | Buy Now |
Part Details for AXE834124A
AXE834124A CAD Models
AXE834124A Part Data Attributes:
|
AXE834124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXE834124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |