Part Details for AXE634124A by Panasonic Electronic Components
Overview of AXE634124A by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE634124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4627
|
Newark | A4S(0.4Mm Pitch |Panasonic AXE634124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
255-5531-ND
|
DigiKey | CONN HDR 34POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
497 In Stock |
|
$0.8908 / $1.7200 | Buy Now |
DISTI #
AXE634124A
|
Avnet Americas | CONNECTOR (Alt: AXE634124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4976 / $1.6957 | Buy Now |
DISTI #
74612991
|
RS | BtoB CNA4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXE634124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector PIN 34 POS 0.4mm Solder ST SMD Reel RoHS: Compliant | 0 |
|
$1.6900 / $2.4600 | Buy Now |
|
Quest Components | 98 |
|
$0.9450 / $2.5200 | Buy Now | |
DISTI #
AXE634124A
|
Avnet Americas | CONNECTOR (Alt: AXE634124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4976 / $1.6957 | Buy Now |
|
Chip1Cloud | CONN HEADER .4MM 34 POS SMD | 38800 |
|
RFQ | |
DISTI #
2921332
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.3932 / $1.8325 | Buy Now |
Part Details for AXE634124A
AXE634124A CAD Models
AXE634124A Part Data Attributes:
|
AXE634124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXE634124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |