Part Details for AWSCR-10.00CPLA-C30-T4 by Abracon Corporation
Overview of AWSCR-10.00CPLA-C30-T4 by Abracon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWSCR-10.00CPLA-C30-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0898
|
Newark | Cer Res 10Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
80AH1573
|
Newark | Ceramic Resonator, 10Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CPLA-C30-T4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3300 / $0.4750 | Buy Now |
DISTI #
16AH0897
|
Newark | Cer Res 10Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
535-15064-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 30PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3984 In Stock |
|
$0.2361 / $0.5100 | Buy Now |
DISTI #
AWSCR-10.00CPLA-C30-T4
|
Avnet Americas | Resonator, 10 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-10.00CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
815-CR-10.0CPLA-30-T
|
Mouser Electronics | Resonators 10.0 MHZ 30PF RoHS: Compliant | 19516 |
|
$0.2380 / $0.4000 | Buy Now |
|
Future Electronics | AWSCR-10.00CPLA-C30-T4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
DISTI #
63292477
|
Verical | Ceramic Resonator 10MHz ±0.5% (Tol) ±0.2% (Stability) 30pF 30Ohm 3-Pin SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2229 | Americas - 4000 |
|
$0.3414 | Buy Now |
DISTI #
AWSCR-10.00CPLAC30T4
|
TTI | Resonators 10.0 MHZ 30PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2460 | Buy Now |
DISTI #
AWSCR-10.00CPLA-C30-T4
|
Avnet Abacus | Resonator, 10 MHz, SMD, 3 Pin, 30 ohm, � 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-10.00CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWSCR-10.00CPLA-C30-T4
AWSCR-10.00CPLA-C30-T4 CAD Models
AWSCR-10.00CPLA-C30-T4 Part Data Attributes
|
AWSCR-10.00CPLA-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-10.00CPLA-C30-T4
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES |