Part Details for AVLW49901D-R-24V by IDEC Corporation
Overview of AVLW49901D-R-24V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVLW49901D-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AVLW49901D-R-24V-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5400 | Buy Now |
DISTI #
199-AVLW49901DR24V
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency Stop Lighted PB | 0 |
|
$39.8400 / $57.3200 | Order Now |
DISTI #
72737267
|
RS | Indicator, E-Stop, Red, LED | IDEC Corporation AVLW49901D-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$53.7900 / $58.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8200 / $48.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.8200 / $48.7400 | Buy Now |