Part Details for AV8062700849902 by Intel Corporation
Overview of AV8062700849902 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AV8062700849902
AV8062700849902 CAD Models
AV8062700849902 Part Data Attributes:
|
AV8062700849902
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AV8062700849902
Intel Corporation
Microprocessor, 64-Bit, 1100MHz, CMOS, PBGA1023, 31 X 24 MM, FCBGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B1023 | |
Number of Terminals | 1023 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 1100 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |