-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9416
|
Newark | Mosfet Driv, Aec-Q100, H/L Side, Nsoic-8, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:135Ns, Output Rohs Compliant: Yes |Infineon AUIRS21811STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.9300 | Buy Now |
DISTI #
AUIRS21811SCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.5183 / $3.1400 | Buy Now |
DISTI #
AUIRS21811STR
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS21811STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5854 / $1.9378 | Buy Now |
DISTI #
942-AUIRS21811STR
|
Mouser Electronics | Gate Drivers High Low Side DRVR 600V 160ns 1.9A RoHS: Compliant | 39852 |
|
$1.4900 / $2.1700 | Buy Now |
DISTI #
V72:2272_13890642
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1450 |
|
$1.5060 / $1.8380 | Buy Now |
|
Future Electronics | AUIRS21811 Series 20 V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
67585744
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 1450 |
|
$1.5060 / $1.8380 | Buy Now |
DISTI #
AUIRS21811STR
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS21811STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5854 / $1.9378 | Buy Now |
DISTI #
SP001511172
|
EBV Elektronik | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R (Alt: SP001511172) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2762303
|
element14 Asia-Pacific | MOSFET DRIV, AEC-Q100, H/L SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5937 / $3.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS21811STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS21811STR
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.23 µs | |
Turn-on Time | 0.23 µs | |
Width | 3.9 mm |