Part Details for ATXMEGA32A4U-MHR by Microchip Technology Inc
Overview of ATXMEGA32A4U-MHR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ATXMEGA32A4U-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6967
|
Newark | 44Qfn, 85C, Green,1.6-3.6V, Tape&reel 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA32A4U-MHR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 | Buy Now |
DISTI #
ATXMEGA32A4U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22215 In Stock |
|
$3.1200 / $3.7700 | Buy Now |
DISTI #
ATXMEGA32A4U-MHR
|
Avnet Americas | MCU 8/16-bit XMEGA A4U AVR RISC 32KB Flash 44-Pin VQFN T/R - Tape and Reel (Alt: ATXMEGA32A4U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1200 / $3.7700 | Buy Now |
DISTI #
556-ATXMEGA32A4U-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V RoHS: Compliant | 25170 |
|
$3.1200 / $3.7700 | Buy Now |
DISTI #
V72:2272_07152601
|
Arrow Electronics | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2343 Container: Cut Strips | Americas - 8000 |
|
$3.5700 / $4.0560 | Buy Now |
DISTI #
ATXMEGA32A4U-MHR
|
Microchip Technology Inc | 44QFN, 85C, GREEN,1.6-3.6V, Tape&Reel, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes | 24625 |
|
$2.7300 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8/16-Bit Core Size - 32MHz - 34 I/O - 32KB (16K x 16) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.6 to 3.6V - 44-VQFN. RoHS: Compliant |
3336 In Stock |
|
$3.0600 / $9.0000 | Buy Now |
DISTI #
73475949
|
Verical | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 8000 |
|
$3.5700 / $4.0560 | Buy Now |
DISTI #
75729499
|
Verical | ATXMEGA32A4U-MHR Microchip Technology Microcontroller 8-bit/16-bit AVR RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 3335 |
|
$3.6364 / $4.9805 | Buy Now |
Part Details for ATXMEGA32A4U-MHR
ATXMEGA32A4U-MHR CAD Models
ATXMEGA32A4U-MHR Part Data Attributes
|
ATXMEGA32A4U-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA32A4U-MHR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |