Part Details for ATXMEGA128A3U-MH by Microchip Technology Inc
Overview of ATXMEGA128A3U-MH by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128A3U-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6226
|
Newark | Mcu, 8Bit, Avr Xmega, 32Mhz, Qfn-64, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:50I/O S, Rohs Compliant: Yes |Microchip ATXMEGA128A3U-MH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1400 / $8.6000 | Buy Now |
DISTI #
ATXMEGA128A3U-MH-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6241 In Stock |
|
$6.8700 / $8.2700 | Buy Now |
DISTI #
ATXMEGA128A3U-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MLF EP - Trays (Alt: ATXMEGA128A3U-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.8700 / $8.2700 | Buy Now |
DISTI #
556-ATXMEGA128A3U-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR8 128KB FLSH 8KB RoHS: Compliant | 2120 |
|
$6.8700 / $8.2700 | Buy Now |
DISTI #
ATXMEGA128A3U-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.6-3.6V, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
7143 Alternates Available |
|
$6.0100 / $8.2700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant |
1040 In Stock |
|
$6.3800 / $8.0100 | Buy Now |
|
Quest Components | 208 |
|
$14.4304 / $20.2928 | Buy Now | |
DISTI #
ATXMEGA128A3U-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 50, Cmp: 4, ATXMEGA Min Qty: 260 | 0 |
|
$7.2800 | RFQ |
|
Ameya Holding Limited | XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller-QFN-64 | 1300 |
|
RFQ | |
|
NAC | 64QFN, IND TEMP, GREEN, 1.6-3.6V - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 4680 |
|
$7.1200 / $8.5900 | Buy Now |
Part Details for ATXMEGA128A3U-MH
ATXMEGA128A3U-MH CAD Models
ATXMEGA128A3U-MH Part Data Attributes:
|
ATXMEGA128A3U-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128A3U-MH
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.6 V MINIMUM AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128A3U-MH
This table gives cross-reference parts and alternative options found for ATXMEGA128A3U-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128A3U-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA128A3U-MH | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATXMEGA128A3U-MH vs ATXMEGA128A3U-MH |