Part Details for ATTINY45V-10SUR by Microchip Technology Inc
Overview of ATTINY45V-10SUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY45V-10SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3740
|
Newark | 10Mhz, Soic, Ind Temp, Green, 1.8V, T&r 8 Soij .208In T/R Rohs Compliant: Yes |Microchip ATTINY45V-10SUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
ATTINY45V-10SURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6133 In Stock |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
ATTINY45V-10SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY45V-10SUR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
ATTINY45V-10SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY45V-10SUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
556-ATTINY45V-10SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KFL 256B EESRAM ADC 8 PINS-10MHz 1.8V RoHS: Compliant | 2225 |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
V72:2272_07153098
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 Container: Cut Strips | Americas - 4000 |
|
$1.8790 / $2.1030 | Buy Now |
DISTI #
V36:1790_07153098
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2320 | Americas - 2000 |
|
$1.6730 | Buy Now |
DISTI #
ATTINY45V-10SUR
|
Microchip Technology Inc | 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3458 Alternates Available |
|
$1.4300 / $1.9900 | Buy Now |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R |
3000 In Stock |
|
$1.5600 / $1.6200 | Buy Now |
Part Details for ATTINY45V-10SUR
ATTINY45V-10SUR CAD Models
ATTINY45V-10SUR Part Data Attributes
|
ATTINY45V-10SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY45V-10SUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY45V-10SUR
This table gives cross-reference parts and alternative options found for ATTINY45V-10SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY45V-10SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY45V-10MI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | Atmel Corporation | ATTINY45V-10SUR vs ATTINY45V-10MI |