-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5859
|
Newark | 20Mhz, 4Kb, Soic8, Ind 125C, Green, Tube 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip ATTINY412-SSF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
ATTINY412-SSF-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
28540 In Stock |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
ATTINY412-SSF
|
Avnet Americas | Microcontroller with Core Independent Peripherals and picoPower Technology 8-Bit AVR RISC 4KB Flash 8-Pin SOIC - Rail/Tube (Alt: ATTINY412-SSF) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
579-ATTINY412-SSF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 125C, Green, 20MHz, SOIC8, Tube RoHS: Compliant | 2491 |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
ATTINY412-SSF
|
Microchip Technology Inc | 125C, Green, 20MHz, SOIC8, Tube, Projected EOL: 2044-02-04 RoHS: Compliant pbFree: Yes |
2320 Alternates Available |
|
$0.4000 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 4KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 8-pin SOIC150 - 6ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C |
1400 In Stock 2300 Factory Stock |
|
$0.4152 / $0.5138 | Buy Now |
DISTI #
ATTINY412-SSF
|
Avnet Americas | Microcontroller with Core Independent Peripherals and picoPower Technology 8-Bit AVR RISC 4KB Flash 8-Pin SOIC - Bulk (Alt: ATTINY412-SSF) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5500 | Buy Now |
|
Ameya Holding Limited | 2320 |
|
RFQ | ||
|
NAC | 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 1800 |
|
$0.4900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY412-SSF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY412-SSF
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY412-SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY412-SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY412-SSB-VAO | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY412-SSF vs ATTINY412-SSB-VAO |
ATTINY412-SSZT-VAO | Microcontroller | Microchip Technology Inc | ATTINY412-SSF vs ATTINY412-SSZT-VAO |
ATTINY412-SSBT-VAO | Microcontroller | Microchip Technology Inc | ATTINY412-SSF vs ATTINY412-SSBT-VAO |