-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3472
|
Newark | Mcu, 8Bit, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:1Kb, No. Of Pins:6Pins, Ic Case/Package:Sot-23, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip ATTINY10-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9030 |
|
$0.2890 | Buy Now |
DISTI #
28X3314
|
Newark | Mcu, 8Bit, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:1Kb, No. Of Pins:6Pins, Ic Case/Package:Sot-23, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip ATTINY10-TSHR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 | Buy Now |
DISTI #
26R5645
|
Newark | Mcu, 8Bit, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Cpu Speed:12Mhz, Program Memory Size:1Kb, Ram Memory Size:30Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23, No. Of I/O S:4I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY10-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3830 / $0.4490 | Buy Now |
DISTI #
ATTINY10-TSHRCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136537 In Stock |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY10-TSHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY10-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY10-TSHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY10-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
68T3472
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Product that comes on tape, but is not reeled (Alt: 68T3472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 3880 Partner Stock |
|
$0.4160 | Buy Now |
DISTI #
556-ATTINY10-TSHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12MHz, Indust. Temp RoHS: Compliant | 79216 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
V72:2272_07157320
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 1926 |
|
$0.3975 / $0.4374 | Buy Now |
DISTI #
ATTINY10-TSHR
|
Microchip Technology Inc | 12 MHz, SOT-23 Ind Temp,Green, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
0 13500 On Order, Expected 7/7/2024 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY10-TSHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY10-TSHR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY10-TSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY10-TSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY10-TSURA3 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY10-TSHR vs ATTINY10-TSURA3 |