-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 100BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6404
|
Newark | Mcu, 32Bit, 32Mhz, Ufbga-100, Product Range:Sam 32 Sam L Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, No. Of I/O S:82I/O S Rohs Compliant: Yes |Microchip ATSAML22N18A-CFUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 | Buy Now |
DISTI #
ATSAML22N18A-CFUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2800 / $6.4400 | Buy Now |
DISTI #
ATSAML22N18A-CFUT
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAML22N18A-CFUT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.2800 / $6.4400 | Buy Now |
DISTI #
556-ATSAML22N18ACFUT
|
Mouser Electronics | ARM Microcontrollers - MCU 100VFBGA 85C, GREEN,1.6-3.6V,32MHz RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
ATSAML22N18A-CFUT
|
Microchip Technology Inc | 100VFBGA 85C, GREEN,1.6-3.6V,32MHz, Projected EOL: 2044-01-19 RoHS: Compliant pbFree: Yes |
18320 Alternates Available |
|
$4.6300 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin UFBGA - Tape&Reel | 15000 Factory Stock |
|
$5.1500 / $15.1000 | Buy Now |
|
Ameya Holding Limited | 18320 |
|
RFQ | ||
|
NAC | 100VFBGA 85C, GREEN,1.6-3.6V,32MHz - Package: 100 UFBGA 6x6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$5.4900 / $6.6200 | Buy Now |
DISTI #
ATSAML22N18A-CFUT
|
Avnet Silica | (Alt: ATSAML22N18A-CFUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML22N18A-CFUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML22N18A-CFUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100BGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-B100 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,11x11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |