Part Details for ATS035035016-SF-11O by Advanced Thermal Solutions Inc
Overview of ATS035035016-SF-11O by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ATS035035016-SF-11O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035016-SF-11O-ND
|
DigiKey | HEATSINK 35X35X16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$4.3140 / $6.2600 | Buy Now |
DISTI #
ATS035035016-SF-11
|
Avnet Americas | 35 x 35 x 16 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS035035016-SF-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
984-AT035035016SF11O
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 35x35x16mm (LxWxH) RoHS: Compliant | 0 |
|
$4.3100 / $6.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.0900 | Buy Now |
Part Details for ATS035035016-SF-11O
ATS035035016-SF-11O CAD Models
ATS035035016-SF-11O Part Data Attributes:
|
ATS035035016-SF-11O
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035016-SF-11O
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |