Part Details for ATS015015009-SF-4H by Advanced Thermal Solutions Inc
Overview of ATS015015009-SF-4H by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS015015009-SF-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS015015009-SF-4H-ND
|
DigiKey | HEATSINK 15X15X9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$1.9960 / $2.9700 | Buy Now |
DISTI #
ATS015015009-SF-4H
|
Avnet Americas | 15 x 15 x 9 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS015015009-SF-4H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
984-ATS015015009SF4H
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 15x15x9mm (LxWxH) RoHS: Compliant | 70 |
|
$2.0300 / $2.8100 | Buy Now |
DISTI #
V99:2348_17604435
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 20.34°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 100 |
|
$2.0810 / $2.2210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
67586152
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 20.34°C/W Black Anodized Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 100 |
|
$2.0810 / $2.2210 | Buy Now |
DISTI #
ATS015015009-SF-4H
|
Avnet Americas | 15 x 15 x 9 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS015015009-SF-4H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | Buy Now |
Part Details for ATS015015009-SF-4H
ATS015015009-SF-4H CAD Models
ATS015015009-SF-4H Part Data Attributes:
|
ATS015015009-SF-4H
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS015015009-SF-4H
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |