Part Details for ATS-X50190G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50190G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X50190G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1963-ND
|
DigiKey | SUPERGRIP HEATSINK 19X19X12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
104 In Stock |
|
$13.9077 / $19.6300 | Buy Now |
DISTI #
ATS-X50190G-C1-R0
|
Avnet Americas | 19 x 19 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50190G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4400 | Buy Now |
DISTI #
984-ATS-X50190G-C1R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink w/superGRIP Attachment, T766, 18.25x18.25x12.5mm RoHS: Compliant | 95 |
|
$13.1700 / $19.6300 | Buy Now |
DISTI #
V99:2348_18690174
|
Arrow Electronics | Heat Sink Passive BGA Angle SMD Aluminum 10.2°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1725 | Americas - 88 |
|
$5.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.1800 | Buy Now |
|
Onlinecomponents.com | 19.0 x 19.0 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$13.4100 / $28.0800 | Buy Now |
DISTI #
25962680
|
Verical | Heat Sink Passive BGA Angle SMD Aluminum 10.2°C/W Blue Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1725 | Americas - 88 |
|
$5.0000 | Buy Now |
DISTI #
ATS-X50190G-C1-R0
|
Avnet Americas | 19 x 19 x 12.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50190G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4400 | Buy Now |
DISTI #
ATS-X50190G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 19mm, W: 19mm, H: 12.5mm Min Qty: 1 | 0 |
|
$17.2300 / $23.1700 | RFQ |
DISTI #
ATS-X50190GC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6000 | Buy Now |
Part Details for ATS-X50190G-C1-R0
ATS-X50190G-C1-R0 CAD Models
ATS-X50190G-C1-R0 Part Data Attributes:
|
ATS-X50190G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50190G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 12.5 mm | |
Length | 19 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |