Part Details for ATS-30-Q by Samtec Inc
Overview of ATS-30-Q by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-30-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8737
|
Newark | Connector Accessory, Shroud, Pc/104-Plus Sockets Rohs Compliant: Yes |Samtec ATS-30-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$1.7200 / $3.3400 | Buy Now |
DISTI #
87T7278
|
Newark | 2Mm Elevated Socket Shroud Rohs Compliant: Yes |Samtec ATS-30-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7100 / $3.3000 | Buy Now |
DISTI #
SAM9175-ND
|
DigiKey | CONN SHROUD 120POS BLACK PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1469 In Stock |
|
$1.3655 / $2.6300 | Buy Now |
DISTI #
ATS-30-Q
|
Avnet Americas | Connector Accessory, Shroud, PC/104-Plus Sockets - Bulk (Alt: ATS-30-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ATS-30-Q
|
Mouser Electronics | Headers & Wire Housings Plastic Shroud for PC/104-Plus Applications RoHS: Compliant | 554 |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
E02:0323_01317683
|
Arrow Electronics | Connector Accessories Plastic Shroud Straight Liquid Crystal Polymer Black Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 4 |
|
$1.6345 / $1.8414 | Buy Now |
DISTI #
V99:2348_07461372
|
Arrow Electronics | Connector Accessories Plastic Shroud Straight Liquid Crystal Polymer Black Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1941 | Americas - 1 |
|
$0.5455 / $1.5180 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Plastic Shroud for PC/104-Plus™ Applications RoHS: Compliant |
661 In Stock |
|
$1.3300 / $2.5900 | Buy Now |
DISTI #
59270997
|
Verical | Connector Accessories Plastic Shroud Straight Liquid Crystal Polymer Black Min Qty: 20 Package Multiple: 10 Date Code: 1407 | Americas - 660 |
|
$2.3338 / $3.4305 | Buy Now |
Part Details for ATS-30-Q
ATS-30-Q CAD Models
ATS-30-Q Part Data Attributes:
|
ATS-30-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-30-Q
Samtec Inc
Connector Accessory, Shroud, LCP Vectrae-130I,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | SHROUD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | LCP VECTRAE-130I |