Part Details for ATMXT1066TD-NHUR001 by Microchip Technology Inc
Overview of ATMXT1066TD-NHUR001 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMXT1066TD-NHUR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7878
|
Newark | Maxtouch Td Series, 1066 Channel Touchscreen Controller Ic, Bga (Non-Hdi), T&r 117 Ufbga 9.5X7X0.65Mm T/R Rohs Compliant: Yes |Microchip ATMXT1066TD-NHUR001 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6200 | Buy Now |
DISTI #
150-ATMXT1066TD-NHUR001CT-ND
|
DigiKey | MAXTOUCH TD CTLR IC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4805 In Stock |
|
$5.6200 / $6.7400 | Buy Now |
DISTI #
ATMXT1066TD-NHUR00
|
Avnet Americas | Touch Screen Controller 12.4-Inch Serial I2C 16-Touches 200 Hz 1066-Nodes 117-Pin UFBGA T/R - Tape and Reel (Alt: ATMXT1066TD-NHUR00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.6200 / $6.7400 | Buy Now |
DISTI #
579-XT1066TD-NHUR001
|
Mouser Electronics | Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (non-HDI), T&R RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMXT1066TD-NHUR001
|
Microchip Technology Inc | maXTouch 117 Ball device, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9100 / $6.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | Touchscreen Controller - 1066 Nodes - I²C, SPI Interface - Internal Voltage Reference - 3.3V Supply - 117-UFBGA Package - Surface Mount - Tape & Reel. | 0 |
|
$5.4500 / $16.0000 | Buy Now |
DISTI #
ATMXT1066TD-NHUR00
|
Avnet Americas | Touch Screen Controller 12.4-Inch Serial I2C 16-Touches 200 Hz 1066-Nodes 117-Pin UFBGA T/R - Tape and Reel (Alt: ATMXT1066TD-NHUR00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.6200 / $6.7400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$5.8200 / $7.0100 | Buy Now |
|
Master Electronics | Touchscreen Controller - 1066 Nodes - I²C, SPI Interface - Internal Voltage Reference - 3.3V Supply - 117-UFBGA Package - Surface Mount - Tape & Reel. | 0 |
|
$5.4500 / $16.0000 | Buy Now |
Part Details for ATMXT1066TD-NHUR001
ATMXT1066TD-NHUR001 CAD Models
ATMXT1066TD-NHUR001 Part Data Attributes:
|
ATMXT1066TD-NHUR001
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT1066TD-NHUR001
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA117
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-117 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
JESD-30 Code | R-PBGA-B117 | |
Length | 9.5 mm | |
Number of Terminals | 117 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA117,9X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |
Alternate Parts for ATMXT1066TD-NHUR001
This table gives cross-reference parts and alternative options found for ATMXT1066TD-NHUR001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMXT1066TD-NHUR001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMXT1066TD-NHU001 | Microprocessor Circuit, CMOS, PBGA117 | Microchip Technology Inc | ATMXT1066TD-NHUR001 vs ATMXT1066TD-NHU001 |