Part Details for ATMXT1066TD-NHU002 by Microchip Technology Inc
Overview of ATMXT1066TD-NHU002 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMXT1066TD-NHU002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3216
|
Newark | Maxtouch Td Series, 1066 Channel Touchscreen Controller Ic, Bga (Non-Hdi), Tray 117 Ufbga 9.5X7X0.65Mm Tray Rohs Compliant: Yes |Microchip ATMXT1066TD-NHU002 Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 | Buy Now |
DISTI #
150-ATMXT1066TD-NHU002-ND
|
DigiKey | IC MAXTOUCH TOUCHSCREEN CTLR BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
416 In Stock |
|
$5.5800 / $6.7000 | Buy Now |
DISTI #
ATMXT1066TD-NHU002
|
Avnet Americas | Touch Screen Controller I2C 12.4-Inch 117-Ball UFBGA Tray - Trays (Alt: ATMXT1066TD-NHU002) RoHS: Not Compliant Min Qty: 208 Package Multiple: 208 Container: Tray | 0 |
|
$5.5800 / $6.7000 | Buy Now |
DISTI #
579-MXT1066TD-NHU002
|
Mouser Electronics | Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (Non-HDI), Tray RoHS: Compliant | 208 |
|
$5.5800 / $6.7000 | Buy Now |
DISTI #
ATMXT1066TD-NHU002
|
Microchip Technology Inc | 1066node TS IC 117-UFBGA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8700 / $6.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 208 Package Multiple: 208 | 0 |
|
$6.7600 | Buy Now |
|
Onlinecomponents.com | 1040 Factory Stock |
|
$5.8700 / $8.5600 | Buy Now | |
DISTI #
ATMXT1066TD-NHU002
|
Avnet Americas | Touch Screen Controller I2C 12.4-Inch 117-Ball UFBGA Tray - Trays (Alt: ATMXT1066TD-NHU002) RoHS: Not Compliant Min Qty: 208 Package Multiple: 208 Container: Tray | 0 |
|
$5.5800 / $6.7000 | Buy Now |
|
NAC | maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (Non-HDI), Tray, 117 UFBGA 9.5x7x0.65mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 208 | 416 |
|
$5.7700 / $6.9600 | Buy Now |
|
Master Electronics | 1040 Factory Stock |
|
$5.8700 / $8.5600 | Buy Now |
Part Details for ATMXT1066TD-NHU002
ATMXT1066TD-NHU002 CAD Models
ATMXT1066TD-NHU002 Part Data Attributes:
|
ATMXT1066TD-NHU002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT1066TD-NHU002
Microchip Technology Inc
CMOS, PBGA117
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-117 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PBGA-B117 | |
Length | 9.5 mm | |
Number of Terminals | 117 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA117,9X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |