-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6900
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA8-16AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1848 |
|
$3.4000 / $3.7800 | Buy Now |
DISTI #
68T3193
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATMEGA8-16AU Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 / $2.7800 | Buy Now |
DISTI #
25AC6142
|
Newark | 16Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA8-16AU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
ATMEGA8-16AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6218 In Stock |
|
$2.7250 / $3.0900 | Buy Now |
DISTI #
ATMEGA8-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin TQFP - Bulk (Alt: ATMEGA8-16AU) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 515 |
|
$2.5700 / $3.0900 | Buy Now |
DISTI #
556-ATMEGA8-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 11951 |
|
$2.7300 / $3.0900 | Buy Now |
DISTI #
V99:2348_07152583
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 494 |
|
$2.9260 / $2.9820 | Buy Now |
DISTI #
E54:1762_01131530
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2403 | Europe - 171 |
|
$2.5930 / $2.9450 | Buy Now |
DISTI #
ATMEGA8-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
235 Alternates Available |
|
$2.2600 / $3.0900 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Tray | 500Tray |
|
$2.5400 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8-16AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8-16AL | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATMEGA8-16AU vs ATMEGA8-16AL |
ATMEGA8-16AUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATMEGA8-16AU vs ATMEGA8-16AUR |
ATMEGA8-16AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | Atmel Corporation | ATMEGA8-16AU vs ATMEGA8-16AI |