-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2944
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Dip-28, Product Range:Avr Atmega Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Diprohs Compliant: Yes |Microchip ATMEGA328P-PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$2.4900 / $3.0100 | Buy Now |
DISTI #
15R0268
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Dip-28, Product Range:Avr Atmega Family Atmega328 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Dip, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA328P-PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27459 |
|
$2.4400 / $2.9500 | Buy Now |
DISTI #
ATMEGA328P-PU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
87780 In Stock |
|
$2.3900 / $2.8900 | Buy Now |
DISTI #
ATMEGA328P-PU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Bulk (Alt: ATMEGA328P-PU) RoHS: Compliant Min Qty: 252 Package Multiple: 14 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8900 | Buy Now |
DISTI #
68T2944
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Bulk (Alt: 68T2944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 350 Partner Stock |
|
$2.4900 / $3.0100 | Buy Now |
DISTI #
556-ATMEGA328P-PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V RoHS: Compliant | 42065 |
|
$2.3900 / $2.8900 | Buy Now |
DISTI #
E54:1762_01131873
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Europe - 9268 |
|
$2.4060 / $2.5610 | Buy Now |
DISTI #
V99:2348_07152932
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2321 | Americas - 810 |
|
$2.7260 | Buy Now |
DISTI #
ATMEGA328P-PU
|
Microchip Technology Inc | 20 MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes | 44894 |
|
$2.1000 / $2.8900 | Buy Now |
DISTI #
72928977
|
RS | Microcontroller, 8-BIT With 32 KB In-System Programmable Flash, ATMEGA Series | Microchip Technology Inc. ATMEGA328P-PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 288 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328P-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328P-PU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |