Datasheets
ATMEGA328P-MMH by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28

Part Details for ATMEGA328P-MMH by Atmel Corporation

Overview of ATMEGA328P-MMH by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ATMEGA328P-MMH

Part # Distributor Description Stock Price Buy
Rochester Electronics ATMEGA328 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $2.8600
  • 25 $2.8000
  • 100 $2.6900
  • 500 $2.5700
  • 1,000 $2.4300
$2.4300 / $2.8600 Buy Now

Part Details for ATMEGA328P-MMH

ATMEGA328P-MMH CAD Models

ATMEGA328P-MMH Part Data Attributes:

ATMEGA328P-MMH Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATMEGA328P-MMH Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 2
Flash Memory 32
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28
JESD-609 Code e4
Length 4 mm
Low Power Mode YES
Number of External Interrupts 2
Number of I/O Lines 23
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.16SQ,18
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 20 MHz
Supply Current-Max 9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.45 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATMEGA328P-MMH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA328P-MMH by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA328P-MMH by Atmel Corporation

  • Please alert me when ATMEGA328P-MMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA328P-MMH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA328P-MMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA328P-MMH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA328P-MMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA328P-MMH by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: