Part Details for ATMEGA3250-16AU by Microchip Technology Inc
Overview of ATMEGA3250-16AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA3250-16AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2913
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega325 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA3250-16AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 | Buy Now |
DISTI #
ATMEGA3250-16AU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2193 In Stock |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
ATMEGA3250-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP - Trays (Alt: ATMEGA3250-16AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
556-ATMEGA3250-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V RoHS: Compliant | 0 |
|
$5.2400 / $6.3100 | Order Now |
DISTI #
ATMEGA3250-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1710 Alternates Available |
|
$4.5800 / $6.3100 | Buy Now |
|
Future Electronics | IC MCU 8BIT 32KB FLASH 100TQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP100 |
145 In Stock 3060 Factory Stock |
|
$5.0400 / $6.5100 | Buy Now |
|
Bristol Electronics | 990 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, AVR RISC CPU, 16MHZ, CMOS, PQFP100 | 792 |
|
$5.1525 / $10.3050 | Buy Now |
DISTI #
ATMEGA3250-16AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP - Trays (Alt: ATMEGA3250-16AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2400 / $6.3100 | Buy Now |
Part Details for ATMEGA3250-16AU
ATMEGA3250-16AU CAD Models
ATMEGA3250-16AU Part Data Attributes
|
ATMEGA3250-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA3250-16AU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 69 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA3250-16AU
This table gives cross-reference parts and alternative options found for ATMEGA3250-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3250-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA3250-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA3250-16AU vs ATMEGA3250-16AI |