Datasheets
ATMEGA2560-16AUR by:

IC MCU 8BIT 256KB FLASH 100TQFP

Part Details for ATMEGA2560-16AUR by Microchip Technology Inc

Overview of ATMEGA2560-16AUR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for ATMEGA2560-16AUR

Part # Distributor Description Stock Price Buy
DISTI # 15AC6071
Newark Mcu, 8Bit, Avr, 16Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S, Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.4100
  • 5 $16.2200
  • 10 $16.0200
  • 25 $15.8400
  • 50 $15.6700
  • 100 $15.4800
$15.4800 / $16.4100 Buy Now
DISTI # 68T2777
Newark 16Mhz, Tqfp, Ind Temp, Green, 5V, T&r, 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 72T3135
Newark Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Tqfp-100, Product Range:Atmega Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:86I/O S Rohs Compliant: Yes |Microchip ATMEGA2560-16AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # ATMEGA2560-16AURCT-ND
DigiKey IC MCU 8BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 375
In Stock
  • 1 $14.4600
$14.4600 Buy Now
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Bulk (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # ATMEGA2560-16AUR
Microchip Technology Inc 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 3002

Alternates Available
  • 1 $20.1800
  • 25 $18.5000
  • 100 $16.7500
  • 1,000 $15.4200
  • 5,000 $14.6700
$14.6700 / $20.1800 Buy Now
Onlinecomponents.com MCU 8-bit - Low Power High Performance - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 Pins. 1500 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Bulk (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # ATMEGA2560-16AUR
Avnet Americas MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
Ameya Holding Limited IC MCU 8BIT 256KB FLASH 100TQFP 1500
RFQ
NAC 16MHZ, TQFP, IND TEMP, GREEN, 5V, T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 0
RFQ
DISTI # ATMEGA2560-16AUR
Avnet Silica MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # ATMEGA2560-16AUR
EBV Elektronik MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R (Alt: ATMEGA2560-16AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 1 Days EBV - 3000
Buy Now
DISTI # 2484907
element14 Asia-Pacific MCU, 8BIT, AVR, 16MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each 1337
  • 1 $26.9453
  • 25 $23.5836
  • 100 $19.5348
$19.5348 / $26.9453 Buy Now
DISTI # 2484907
Farnell MCU, 8BIT, AVR, 16MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 1337
  • 1 $26.8419
  • 25 $23.4882
  • 100 $19.4588
$19.4588 / $26.8419 Buy Now

Part Details for ATMEGA2560-16AUR

ATMEGA2560-16AUR CAD Models

ATMEGA2560-16AUR Part Data Attributes:

ATMEGA2560-16AUR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATMEGA2560-16AUR Microchip Technology Inc IC MCU 8BIT 256KB FLASH 100TQFP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width 16
Bit Size 8
Boundary Scan YES
CPU Family AVR RISC
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 8
Number of I/O Lines 86
Number of Serial I/Os 4
Number of Terminals 100
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 16 MHz
Supply Current-Max 14 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATMEGA2560-16AUR

This table gives cross-reference parts and alternative options found for ATMEGA2560-16AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2560-16AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATMEGA2560-16AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560-16AU
ATMEGA2560-16AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560-16AI
ATMEGA2560-16AI RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 Microchip Technology Inc ATMEGA2560-16AUR vs ATMEGA2560-16AI
Part Number Description Manufacturer Compare
ATMEGA1280V-8AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA1280V-8AU
ATMEGA2560V-8CU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560V-8CU
ATMEGA2560-16AI RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 Microchip Technology Inc ATMEGA2560-16AUR vs ATMEGA2560-16AI
ATMEGA1280-16AI RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 Microchip Technology Inc ATMEGA2560-16AUR vs ATMEGA1280-16AI
ATMEGA2560-16CU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560-16CU
ATMEGA1280V-8CU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA1280V-8CU
ATMEGA2560V-8AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560V-8AI
ATMEGA640-16CU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA640-16CU
ATMEGA1280-16CU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA1280-16CU
ATMEGA2560-16AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 Atmel Corporation ATMEGA2560-16AUR vs ATMEGA2560-16AI

ATMEGA2560-16AUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA2560-16AUR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA2560-16AUR by Microchip Technology Inc

  • Please alert me when ATMEGA2560-16AUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA2560-16AUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA2560-16AUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA2560-16AUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA2560-16AUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA2560-16AUR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: