Part Details for ATMEGA164P-20AQ by Microchip Technology Inc
Overview of ATMEGA164P-20AQ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA164P-20AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2629
|
Newark | 20 Mhz, Tqfp, Ext Temp, Green 5V 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA164P-20AQ Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
ATMEGA164P-20AQ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
290 In Stock |
|
$4.9300 | Buy Now |
DISTI #
ATMEGA164P-20AQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA164P-20AQ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.0900 / $4.9300 | Buy Now |
DISTI #
556-ATMEGA164P-20AQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 20MHz 1KB SRAM, 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA164P-20AQ
|
Microchip Technology Inc | 20 MHZ, TQFP, EXT TEMP, GREEN 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
320 Alternates Available |
|
$3.6000 / $4.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray | 320 Factory Stock |
|
$4.3100 / $6.2800 | Buy Now |
DISTI #
ATMEGA164P-20AQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA164P-20AQ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.0900 / $4.9300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44TQFP | 320 |
|
RFQ | |
|
NAC | 20 MHZ, TQFP, EXT TEMP, GREEN 5V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$4.2400 / $5.1200 | Buy Now |
Part Details for ATMEGA164P-20AQ
ATMEGA164P-20AQ CAD Models
ATMEGA164P-20AQ Part Data Attributes:
|
ATMEGA164P-20AQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA164P-20AQ
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |