-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6415
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-44, Product Range:Avr Family Atmega16 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Embedded Interface Rohs Compliant: Yes |Microchip ATMEGA16-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1332 |
|
$6.0800 / $6.2500 | Buy Now |
DISTI #
68T2571
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA16-16AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 | Buy Now |
DISTI #
ATMEGA16-16AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3642 In Stock |
|
$5.3125 / $6.0100 | Buy Now |
DISTI #
ATMEGA16-16AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 5V 44-Pin TQFP - Tape and Reel (Alt: ATMEGA16-16AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0100 / $6.0100 | Buy Now |
DISTI #
556-ATMEGA16-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE 4KB SRAM RoHS: Compliant | 4178 |
|
$5.3200 / $6.0100 | Buy Now |
DISTI #
ATMEGA16-16AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, T&R, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
1463 Alternates Available |
|
$4.3700 / $6.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP44 |
2000 In Stock |
|
$5.0300 / $5.4100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 16KB FLASH 44TQFP | 1463 |
|
RFQ | |
|
NAC | 16MHZ, TQFP, IND TEMP, GREEN, T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$5.1800 / $6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA16-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16-16AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |