-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3830
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Rohs Compliant: Yes |Microchip ATMEGA128-16AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5122 |
|
$16.5000 / $18.3400 | Buy Now |
DISTI #
ATMEGA128-16AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
21150 In Stock |
|
$13.2375 / $15.0100 | Buy Now |
DISTI #
ATMEGA128-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA128-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.4500 / $15.0100 | Buy Now |
DISTI #
556-ATMEGA128-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHZ, TQFP, IND TEMP, GREEN RoHS: Compliant | 5580 |
|
$13.2400 / $15.0100 | Buy Now |
DISTI #
E54:1762_01132158
|
Arrow Electronics | 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 | Europe - 4852 |
|
$12.5500 / $14.3000 | Buy Now |
DISTI #
V99:2348_07145175
|
Arrow Electronics | 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 | Americas - 12 |
|
$14.2200 / $14.9700 | Buy Now |
DISTI #
ATMEGA128-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.9100 / $15.0100 | Buy Now |
|
Future Electronics | ATmega Series 128 kB Flash 4 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4963Tray |
|
$13.2100 / $13.8700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray RoHS: Compliant |
3418 In Stock |
|
$12.7100 / $16.6800 | Buy Now |
DISTI #
77381598
|
Verical | 8-bit RISC Atmel microprocessor with a maximum instruction execution rate of 16 MIPS, on-chip multiplier, 128 KB of flash memory, 4 KB of SRAM, and various peripherals including timers, UART, SPI, I2C, and analog comparators. Min Qty: 1 Package Multiple: 1 | Americas - 4852 |
|
$12.5500 / $14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA128-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128-16AU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |