Part Details for ATHP062S25ELD-S2-BLK by Amphenol Sine Systems
Results Overview of ATHP062S25ELD-S2-BLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATHP062S25ELD-S2-BLK Information
ATHP062S25ELD-S2-BLK by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for ATHP062S25ELD-S2-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6212
|
Newark | 2 Position Emc Plug With High Voltage Interlock Loop, D Key, 4.8-5.8Mm Cable Range, Black. Contacts ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $18.1600 | Buy Now |
DISTI #
889-ATHP062S25ELD-S2-BLK-ND
|
DigiKey | 2 POSITION EMC PLUG WITH HIGH VO Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2105 | Buy Now |
DISTI #
73213536
|
RS | 2 Position Emc Plug, High Voltage Interlock Loop, D Key, 4.8-5.8Mm Cable Range | Amphenol Sine Syste... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 / $18.0300 | RFQ |
DISTI #
AMEATHP062S25ELD-S2-BLK
|
Heilind Electronics | 2 POSITION EMC PLUG WITH HIGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position EMC Plug with High Voltage Interlock Loop, D Key, 4.8-5.8mm Cable Range, Black. Contacts... more RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
DISTI #
AMEATHP062S25ELD-S2-BLK
|
Interstate Connecting Components | 2 POSITION EMC PLUG WITH HIGH | 0 |
|
Buy Now |