Part Details for ATA6838C-PXQW-1 by Microchip Technology Inc
Overview of ATA6838C-PXQW-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA6838C-PXQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6838C-PXQW-1CT-ND
|
DigiKey | IC MOTOR DRVR 4.75V-5.25V 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8060 / $2.1800 | Buy Now |
DISTI #
ATA6838C-PXQW-1
|
Avnet Americas | MOSFET DRVR 0.65A 6-OUT Hi/Lo Side 24-Pin QFN T/R - Tape and Reel (Alt: ATA6838C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA6838C-PXQW-1
|
Avnet Americas | MOSFET DRVR 0.65A 6-OUT Hi/Lo Side 24-Pin QFN T/R - Tape and Reel (Alt: ATA6838C-PXQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER SER 24QFN | 12000 |
|
RFQ |
Part Details for ATA6838C-PXQW-1
ATA6838C-PXQW-1 CAD Models
ATA6838C-PXQW-1 Part Data Attributes:
|
ATA6838C-PXQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6838C-PXQW-1
Microchip Technology Inc
IC MOTOR DRIVER SER 24QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.95 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATA6838C-PXQW-1
This table gives cross-reference parts and alternative options found for ATA6838C-PXQW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6838C-PXQW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6836C-PXQW | Half Bridge Based Peripheral Driver, 0.95A, 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, MO-220, QFN-24 | Atmel Corporation | ATA6838C-PXQW-1 vs ATA6836C-PXQW |
ATA6838C-PXQW | Half Bridge Based Peripheral Driver | Microchip Technology Inc | ATA6838C-PXQW-1 vs ATA6838C-PXQW |
ATA6839-PXQW | Half Bridge Based Peripheral Driver, 1.3A, 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, MO-220, QFN-24 | Atmel Corporation | ATA6838C-PXQW-1 vs ATA6839-PXQW |
ATA6837-PXQW | Half Bridge Based Peripheral Driver, 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, MO-220, QFN-24 | Atmel Corporation | ATA6838C-PXQW-1 vs ATA6837-PXQW |
ATA6826C-TUQY | Half Bridge Based Peripheral Driver | Microchip Technology Inc | ATA6838C-PXQW-1 vs ATA6826C-TUQY |