Part Details for AT91SAM9XE512B-QU by Microchip Technology Inc
Overview of AT91SAM9XE512B-QU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM9XE512B-QU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7069
|
Newark | Pqfp, Green, Ind Temp, Mrl B 208 Pqfp 28X28X3.37Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9XE512B-QU Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $22.8300 | Buy Now |
DISTI #
AT91SAM9XE512B-QU-ND
|
DigiKey | IC MPU SAM9XE 180MHZ 208QFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
571 In Stock |
|
$19.8901 / $24.1500 | Buy Now |
DISTI #
AT91SAM9XE512B-QU
|
Avnet Americas | MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 208-Pin PQFP - Trays (Alt: AT91SAM9XE512B-QU) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$19.8900 / $24.1500 | Buy Now |
DISTI #
556-AT91SAM9XE512BQU
|
Mouser Electronics | Microprocessors - MPU PQFP, Green IND MCU RoHS: Compliant | 0 |
|
$19.8900 / $24.1500 | Order Now |
DISTI #
AT91SAM9XE512B-QU
|
Microchip Technology Inc | PQFP, GREEN, IND TEMP, MRL B, Projected EOL: 2039-01-13 RoHS: Compliant pbFree: Yes |
2 480 On Order, Expected 8/5/2024 Alternates Available |
|
$17.4400 / $24.1500 | Buy Now |
|
Future Electronics | AT91 Series 512 kB Flash 32 kB RAM 180 MHz 32-Bit Microprocessor - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Container: Tray | 48Tray |
|
$21.5200 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 512KB Flash - 1.8V/3.3V - 208-Pin PQFP - Tray RoHS: Compliant |
624 On Order |
|
$18.1600 / $22.7900 | Buy Now |
DISTI #
AT91SAM9XE512B-QU
|
TME | IC: ARM microprocessor, ARM926, 1.65÷1.95VDC, SMD, PQFP208 Min Qty: 1 | 0 |
|
$20.8600 / $26.6900 | RFQ |
|
Ameya Holding Limited | PQFP, GREEN, IND TEMP, MRL B | 2 |
|
RFQ | |
|
NAC | PQFP, GREEN, IND TEMP, MRL B - Package: 208 PQFP 28x28x3.37mm TRAY RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$20.6200 / $24.1600 | Buy Now |
Part Details for AT91SAM9XE512B-QU
AT91SAM9XE512B-QU CAD Models
AT91SAM9XE512B-QU Part Data Attributes
|
AT91SAM9XE512B-QU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9XE512B-QU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 208QFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, GREEN, MS-022, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of I/O Lines | 89 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.1 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |